Mueller BU-30BL

Alligator Clip 0.18 in. Jaw Opening Steel 5A 1.25 in. Clip Screw/Crimp Connection
$ 0.366
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-30BL.

TME

Datasheet1 page17 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-1.96%

Related Parts

MuellerBU-34
Mueller BU-34 Micro Alligator Clip 5.60mm Clamp Steel 27.80mm Length
MuellerBU-30
Mueller BU-30 Mini Alligator Clip Steel 4.80mm Range 27.69mm Length
MuellerBU-30C
Conn Alligator Clip RCP 1 POS Crimp/Solder ST Cable Mount 1 Port Bag

Descriptions

Descriptions of Mueller BU-30BL provided by its distributors.

Alligator Clip 0.18 in. Jaw Opening Steel 5A 1.25 in. Clip Screw/Crimp Connection
Clip Type = Alligator Clip / Termination Type = Soldering / Termination Type = Crimp / Clip Colour = Metal / Jaw Opening Max. mm = 4.8 / Rated Current A = 5 / Contact Material = Nickel-Plated Steel
ALLIGATOR CLIP; Connector Type: Alligator; ALLIGATOR CLIP; Connector Type: Alligator Clip; Jaw Opening Max: 4.8mm; Current Rating: 5A; Insulator Colour: -; Product Range: -; Body Material: Steel; Contact Material: Steel; Contact

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-30BL.
  • BU30BL