TEST CLIP INSULATOR, PVC, RED; Insulator Colour: Red; For Use With: Mueller BU-25, BU-25C, BU-24APN & BU-24APS Series Test Clips; Product Range: -; SVHC: No SVHC (15-Jan-2018)
Insulator Colour = Red / Suitable for = BU-24APN/24APS Heavy Duty Clip / Suitable for = BU-25/25C Automotive Clip / Suitable for = BU-24/-25 Series Clips / Material = Polyvinyl Chloride (PVC) / Length mm = 99 / Diameter mm = 25 / Insulator Material = Polyvinylchloride (PVC)