Mueller BU-102B-2

Mueller BU-102B-2 Battery Terminal Heavy-Duty Alligator Clip Brass Jaws
$ 32.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-102B-2.

JRH Electronics

Datasheet1 page6 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.64%

Related Parts

MuellerBU-102BK-2
Fully Insulated 300A Clip, Red, Kelvinized/Isolated Battery Jaws (no shunt)
MuellerBU-102B-0
Mueller Electric Alligator Clip, 300A, Black, Insulated, Copper Contact
MuellerBU-102BK-0
Fully Insulated 300A Clip, Black, Kelvinized/Isolated Battery Jaws (no shunt)
MuellerBU-114-2
Mueller Electric Alligator Clip, 300A, Red, 48mm Jaw, Insulated, Galvanized Steel Contact
MuellerBU-114-0
Mueller Electric Alligator Clip, 300A, Black, 48mm Jaw, Insulated, Galvanized Steel Contact
MuellerBU-33C
Test Connectors, Probes & Testleads COPPER CLIP 300A

Descriptions

Descriptions of Mueller BU-102B-2 provided by its distributors.

Mueller BU-102B-2 Battery Terminal Heavy-Duty Alligator Clip Brass Jaws
Mueller Electric Alligator Clip, 300A, Red, Insulated, Copper Contact
Battery Clip, 300A, 41Mm, Red; |Mueller Electric BU-102B-2
Fully Insulated 300A Clip, Red, Battery Jaws, shunt
CONN TEST CLIPS RED INSULATED COPPER CONT MTL ZINC GLASS FILLED NYLON 300A
Test Connectors, Probes & Testleads Large Plier-Style Clips RED
Conn Micro Plier Clip Solder Lug ST 1 Port
BATTERY CLIP COPPER INSUL 300A
FULLY INS 300A CLIP RED BAT JA
Clip Type = Battery Clip / Termination Type = Soldering Lugs / Clip Colour = Red / Jaw Opening Max. mm = 41 / Rated Current A = 300 / Contact Material = Copper / Insulation Material = Glass Filled Nylon

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU102B2