What’s new: Find the right parts faster with our redesigned experience

Learn more

Mueller 22.451-2M-2

Mueller 22.451-2M-2 Test Lead 4mm Jack 2m Red 1 Piece
$ 10.46
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller 22.451-2M-2.

Inventory History

3 month trend:
-28.64%

Descriptions

Descriptions of Mueller 22.451-2M-2 provided by its distributors.

Mueller 22.451-2M-2 Test Lead 4mm Jack 2m Red 1 Piece
TEST LEAD, RED, 600V, 32A, 2M ROHS COMPLIANT: YES
Contact A = Banana Plug, 4 mm / Contact B = Banana Plug, 4 mm / Rated Voltage AC V = 600 / Rated Current A = 32 / Insulation Material = PVC / Cross-Section mm² = 2.08 / Lead Length m = 2 / Safety Category = CAT II 600 V / Lead Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller