What’s new: Find the right parts faster with our redesigned experience

Learn more

Moxa UPORT 1130

Moxa Technologies 1 Port Usb-To-Serial Adaptor Rs-422/4
$ 131.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa UPORT 1130.

RS (Formerly Allied Electronics)

Datasheet8 pages6 years ago

Inventory History

3 month trend:
-5.84%

Descriptions

Descriptions of Moxa UPORT 1130 provided by its distributors.

Moxa Technologies 1 Port Usb-To-Serial Adaptor Rs-422/4
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = USB-A Plug / Connection Type B = DB9 Male / Mounting Type = Cable Mount / Baud Rate Kbps = 921.6 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55 / Operating Voltage Max. - DC V = 5 / Width mm = 60 / Depth mm = 38 / Height mm = 21

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPORT1130