What’s new: Find the right parts faster with our redesigned experience

Learn more

Moxa TCF-142-S-ST

MOXA TCF-142-S-ST Rs-232/422/485 To Fiber Optic Converter. St Single-Mode.
$ 912.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa TCF-142-S-ST.

RS (Formerly Allied Electronics)

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-17.04%

Descriptions

Descriptions of Moxa TCF-142-S-ST provided by its distributors.

MOXA TCF-142-S-ST Rs-232/422/485 To Fiber Optic Converter. St Single-Mode.
Serial Ports = 2 / Appliance Type = Serial to Fibre Converter / Interface Type A = RS232 / Interface Type A = RS422 / Interface Type A = RS485 / Interface Type B = Fibre Single-Mode / Connection Type A = Terminal Block / Baud Rate Kbps = 921.6 / Connection Type B = ST / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Protection Rating = IP30 / Series = TCF-142 / Current Consumption mA = 140 / Mounting Type = Screw / Mounting Type = DIN Rail Mount / Width mm = 67 / Depth mm = 22 / Height mm = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies