What’s new: Find the right parts faster with our redesigned experience

Learn more

Moxa TCF-142-M-SC

RS-232/422/485 to Fiber Optic Converter, Sc Multi-mode, TCF-142 Series
$ 328.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa TCF-142-M-SC.

RS (Formerly Allied Electronics)

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-12.26%

Descriptions

Descriptions of Moxa TCF-142-M-SC provided by its distributors.

RS-232/422/485 TO FIBER OPTIC CONVERTER, SC MULTI-MODE, TCF-142 SERIES
Moxa Rs-232/422/485 To Fiber Optic Mm Extender With Sc Connectors, Ring Support, 12 - 48Vdc, 0 To 60°C. |Moxa TCF-142-M-SC
Serial Ports = 2 / Appliance Type = Serial to Fibre Converter / Interface Type A = RS232 / Interface Type A = RS422 / Interface Type A = RS485 / Interface Type B = Fibre Multi-Mode / Connection Type A = Terminal Block / Baud Rate Kbps = 921.6 / Connection Type B = SC / Operating Voltage Min. - DC V = 12 / Operating Voltage Max. - DC V = 48 / Protection Rating = IP30 / Series = TCF-142 / Current Consumption mA = 140 / Mounting Type = Screw / Mounting Type = DIN Rail Mount / Width mm = 67 / Depth mm = 22 / Height mm = 100 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 60

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies