What’s new: Find the right parts faster with our redesigned experience

Learn more

Moxa NPORT 6650-8

8-Port Rs-232/422/485 To Ethernet Secure Terminal Server, 100-240 Vac Input |Moxa NPORT 6650-8
$ 1,803.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa NPORT 6650-8.

RS (Formerly Allied Electronics)

Datasheet13 pages6 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Moxa NPORT 6650-8 provided by its distributors.

8-Port Rs-232/422/485 To Ethernet Secure Terminal Server, 100-240 Vac Input |Moxa NPORT 6650-8
MOXA NPort 6650-8 8Ports Rs-232/422/485 Secure Device Server, 100V~240Vac
Moxa Technologies 8 Ports Rs-232/422/485 Secure Device S
Interfaces = 8x RS232/422/485 / Ports = 10 / Serial Ports = 8 / Serial Connection Type = RS232 / Serial Connection Type = RS422 / Serial Connection Type = RS485 / RJ45 Ports = 2 / Network Speed Mbps = 100 / Series = NPort 6400 / Mounting Type = Rack Mount / Baud Rate kbps = 921.6 / Input Current mA = 140 / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Width mm = 440 / Depth mm = 195 / Height mm = 44 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • NPORT6650-8