What’s new: Find the right parts faster with our redesigned experience

Learn more

Moxa IOLOGIK E1242-T

Ethernet Remote I/o With 4AI, 4DI, 4DIO, 2 Port, -40 to 75C, Iologik E1200 Series
$ 641.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa IOLOGIK E1242-T.

RS (Formerly Allied Electronics)

Datasheet9 pages6 years ago

Inventory History

3 month trend:
+303%

Descriptions

Descriptions of Moxa IOLOGIK E1242-T provided by its distributors.

ETHERNET REMOTE I/O WITH 4AI, 4DI, 4DIO, 2 PORT,-40 TO 75C, IOLOGIK E1200 SERIES
Remote Eth. I/O W/ 4Ai, 4Di, 4Dio, And 2Port Swtch,M1Iologike1242T
Moxa Technologies Remote Ethernet I/O With 4Ai 4Di 4Di
MOXA ioLogik E1242-T Ethernet Module
RS APAC
I/O MOD 4 DIG 4ANLG 4 DIG 12-36V
Module Type = I/O Module / Analogue Inputs = 4 / Digital Inputs = 4 / Input Type = Analogue / Input Type = Digital / Output Type = Digital / Number of Transistor Outputs = 4 / Operating Voltage Min. VDC = 12 / Operating Voltage Max. VDC = 36 / Input Current mA = 139 / Termination Type = Terminal Block / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Interface Type = Ethernet / Interface Type = MODBUS TCP / Interface Type = EtherNet/IP / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75 / Series = E1200 Series / Width mm = 28 / Height mm = 132 / Depth mm = 84

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies