What’s new: Find the right parts faster with our redesigned experience

Learn more

Moxa CP-102E

Moxa Technologies 2 Port Pcie Board Rs-232
$ 139.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Moxa CP-102E.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-18.21%

Descriptions

Descriptions of Moxa CP-102E provided by its distributors.

Moxa Technologies 2 Port Pcie Board Rs-232
MOXA CP-102E Serial Board
RS APAC
Ports = 2 / Serial Ports = 2 / Serial Connection Type = RS232 / Connection Type A = DB9 Male / Connection Type B = PCIe / Interface Type = RS232 / Baud Rate Kbps = 921.6 / Operating Voltage Min. - DC V = 3.3 / Operating Voltage Max. - DC V = 3.3 / Width mm = 100 / Height mm = 85 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Moxa has several brands around the world that distributors may use as alternate names. Moxa may also be known as the following names:

  • Moxa Inc
  • MOXA EUROPE GmbH
  • MOXA TECH
  • Moxa Technologies Co Ltd
  • Moxa Technologies