What’s new: Find the right parts faster with our redesigned experience

Learn more

Mountz 076603

Mountz 076603 Preset Torque Screwdriver, with Gold Label, 4-40 lbf.in. 6.3", FG-OWC Series

$ 412

Price and Stock

Descriptions

Descriptions of Mountz 076603 provided by its distributors.

Mountz 076603 Preset Torque Screwdriver, with Gold Label, 4-40 lbf.in. 6.3", FG-OWC Series
TORQUE SCREWDRIVER, 0.25", 6.3", 4.5NM;
Torque, Screwdriver, 6.35Mm, L-6.3"; Torque Range Ft-Lb:4Lb-In To 40Lb-In; Torque Range N-M:0.4N-M To 4.5N-M; Drive Size - Metric:6.35Mm; Drive Size - Imperial:0.25"; Overall Length:6.3"; Product Range:Fg-Owc Series Rohs Compliant: Na |Mountz 076603

Manufacturer Aliases

Mountz has several brands around the world that distributors may use as alternate names. Mountz may also be known as the following names:

  • MOUNTZ INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 076603.