What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi TL431CD

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
$ 0.39
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi TL431CD.

IHS

Datasheet10 pages15 years ago
Datasheet16 pages0 years ago
Datasheet0 pages0 years ago

Augswan

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi TL431CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.135
$ 0.135
Stock
440,496
5,652,368
5,652,368
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
1.24 V
1.24 V
Max Input Voltage
37 V
37 V
37 V
Min Output Voltage
2.423 V
2.423 V
2.423 V
Max Output Voltage
2.55 V
2.567 V
2.567 V
Tolerance
2 %
2 %
2 %
Temperature Coefficient
50 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
1 mA
1 mA
1 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-06-30
LTD Date2008-12-31

Related Parts

Texas InstrumentsLM431ACMX
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC N T/R
TL431CDR2G, ADJUSTABLE SHUNT VOLTAGE REFERENCE 2.5 - 36V, 2.2%, 8-PIN SOIC
Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8
onsemiTL431CDG
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
Texas InstrumentsLM431AIMX/NOPB
2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 8-SOIC -40 to 85
Texas InstrumentsLM431AIMX
V-Ref Adjustable 2.495V to 37V 100mA 8-Pin SOIC T/R

Descriptions

Descriptions of onsemi TL431CD provided by its distributors.

Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8
V-REF ADJUSTABLE 2.495V TO 36V 100MA 8SOP
Voltage Reference 2.5-36V ADJ, 1-100mA No-Cancel/No-Return
Voltage Regulator IC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
SHUNT REG ADJ +2.5/36V, SOIC8, 431; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:431; IC Generic Number:431; Temperature Range, IC:Commercial; Max Output Current:100mA; Voltage Regulator Type:Positive Adjustable; Voltage, Input Max:37V; Voltage, Input Min:2.5V; Voltage, Output:36V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL431CD-