onsemi BC338

Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC338.

IHS

Datasheet2 pages17 years ago
Datasheet6 pages24 years ago
Datasheet34 pages25 years ago
Datasheet1 page0 years ago
Datasheet12 pages25 years ago
Datasheet3 pages25 years ago
Datasheet3 pages26 years ago

element14

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BC338 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-08-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2009-12-04
LTD Date2010-06-04

Related Parts

onsemiBC33825BU
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC33840BU
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC33825TA
Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Bipolar (BJT) Transistor NPN 30V 1A 130MHz 800mW Through Hole TO-92-3

Descriptions

Descriptions of onsemi BC338 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
TRANS GP BJT NPN 25V 0.8A 3PIN TO-92
Transistor; Transistor Type:Bipolar; Package/Case:TO-92; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Rating:800mA; Voltage Rating:25V ;RoHS Compliant: Yes
TRANSISTOR, NPN, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Power Dissipation Pd:625mW; DC Collector Current:800mA; DC Current Gain hFE:100; Transistor Case Style:TO-92; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:700mV; Current Ic Continuous a Max:500mA; Gain Bandwidth ft Typ:100MHz; Hfe Min:60; Package / Case:TO-92; Power Dissipation Pd:625mW; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd