Monolithic Power Systems NB679GD-P

IC Reg Dl Buck/linear Sync 12QFN
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems NB679GD-P.

SHENGYU ELECTRONICS

Datasheet18 pages9 years ago

CAD Models

Download Monolithic Power Systems NB679GD-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Monolithic Power Systems NB679GD-P provided by its distributors.

IC REG DL BUCK/LINEAR SYNC 12QFN
DC/DC CONV, SYNC BUCK, 700KHZ, 125DEG C; Available until stocks are exhausted
5.5-26V, Low Iq, High Current, Fixed 5V-8A Sync Buck with 100mA LDO
Conv DC-DC Single Step Down 5.5V to 24V 12-Pin QFN T/R
Switching Voltage Regulators 26V Fixed 5V-8A Sync Buck Converter
直流/直流转换器, 同步降压, 700KHZ, 125度 C;
Dc/Dc Conv, Sync Buck, 700Khz, 125Deg C; Output Type:Fixed; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:5.5V; Input Voltage Max:24V; Max Output Current:8A; Ic Case/Package:Qfn; Efficiency:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) NB679GD-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS