What’s new: Find the right parts faster with our redesigned experience

Learn more

Monolithic Power Systems MPQ2013AGQ-P

58dB~41dB(100Hz~1kHz) 9¦ÌA Adjustable 150mA 1 1.215V 2.5V 15V 40V 1.1V@ 150mA 0.02 %/mA QFN-8
$ 0.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPQ2013AGQ-P.

Monolithic Power Systems

Datasheet19 pages4 years ago

IHS

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Monolithic Power Systems MPQ2013AGQ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-11-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Analog DevicesADP1706ACPZ-1.3-R7
LDO Regulator Pos 1.3V 1A 8-Pin LFCSP EP T/R
Analog DevicesADP1707ACPZ-1.8-R7
IC REG LINEAR 1.8V 1A 8LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
Analog DevicesADP1707ACPZ-1.05R7
Obsolete Contains Lead Positive CMOS Linear Voltage Regulator IC -40C~125C TJ 1A 3mm 6V
Texas InstrumentsTLV1117CDRJR
800-mA, 15-V, linear voltage regulator 8-SON 0 to 125
Texas InstrumentsTLV1117-18IDRJR
75dB(120Hz) 5mA Fixed 800mA 1 1.8V 3.2V 1.8V 15V 1.3V@ 800mA 0.4% 0.2% SON 4mm*4mm*670¦Ìm
Texas InstrumentsTLV1117IDRJR
LDO Regulator Pos 1.25V to 13.7V 0.8A 8-Pin WSON EP T/R

Descriptions

Descriptions of Monolithic Power Systems MPQ2013AGQ-P provided by its distributors.

58dB~41dB(100Hz~1kHz) 9¦ÌA Adjustable 150mA 1 1.215V 2.5V 15V 40V 1.1V@ 150mA 0.02 %/mA QFN-8
LDO Voltage Regulators Industrial Grade,40V,150mA,Low Quiescent Current LDO
Adjustable Positive LDO Regulator, 1.215V Min, 15V Max, 1.1V Dropout, DSO8
IC REG LINEAR POS ADJ 150MA 8QFN
LDO, ADJ, 15V, 0.15A, -40 TO 125DEG C;
Ldo, Adj, 15V, 0.15A, -40 To 125Deg C; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:1.215V; Output Voltage Max:15V; No. Of Pins:8Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPQ2013AGQ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS