Monolithic Power Systems MPL-SE2512-R47

SemiShielded Series, size dimension: 2512, Inductance value: 0.47 H
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MPL-SE2512-R47.

IHS

Datasheet3 pages4 years ago

Monolithic Power Systems

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MPL-SE2512-R47 provided by its distributors.

SemiShielded Series, size dimension: 2512, Inductance value: 0.47 H
100KHz 6.5A 4.5A 470nH 20mΩ standard mounting,SMD mount 2.5mm*2mm*1.2mm
General Purpose Inductor, 0.47uH, 1 Element, SMD
FIXED IND 470NH 4.5A 27 MOHM SMD
POWER INDUCTOR, 470NH, SEMISHIELD, 4.5A;
POWER INDUCTOR, 470NH, SEMISHIELD, 4.5A; Inductance:470nH; RMS Current (Irms):4.5A; Inductor Construction:Semishielded; Saturation Current (Isat):6.5A; Product Range:MPL-SE Series; DC Resistance Max:32mohm; Inductance Tolerance:± 20%RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS