Monolithic Power Systems MP6532GR-P

5V to 60V Three-Phase Brushless DC Motor Pre-Driver
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP6532GR-P.

Monolithic Power Systems

Datasheet19 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.59%

CAD Models

Download Monolithic Power Systems MP6532GR-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP6532GR-P provided by its distributors.

5V to 60V Three-Phase Brushless DC Motor Pre-Driver
Front driver - half-bridge(3) QFN-28 SMD mount,glue mount
IC MOTOR DRIVER / Triple Half Bridge Motor Driver
MOTOR DRIVER, -40 TO 125DEG C;
MOTOR DRIVER, -40 TO 125DEG C; IC Type:Half-Bridge Motor Pre-Driver; Motor Type:Three Phase Brushless DC; No. of Outputs:1Outputs; Output Current:-; Output Voltage:-; IC Case / Package:QFN; No. of Pins:28Pins; Supply Voltage Min:5V RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP6532-GR-P