Monolithic Power Systems MP2918GL-P

4V-40V INPUT, CURRENT MODE SYNCH / Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
$ 1.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2918GL-P.

Monolithic Power Systems

Datasheet30 pages4 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Download Monolithic Power Systems MP2918GL-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-10-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Monolithic Power Systems MP2918GL-P provided by its distributors.

4V-40V INPUT, CURRENT MODE SYNCH / Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3x4)
4V to 40V Input, Current Mode, Synchronous, Step-Down Controller
Switching Controllers 4V-40V Input Current Mode Sync StpDwn Con
Buck Yes 100kHz~1MHz PWM Signal 1 SMD, Adhesive Mount
4V-40V INPUT, CURRENT MODE SYNCH
4V to 40V Input Current Mode Synchronous Step-Down Controller | Wide 4V to 40V Operating Input RangeDual N-Channel MOSFET Driver0.8V Voltage Reference with ±1.5% Accuracy Over TemperatureLow Dropout Operation: Maximum Duty Cycle at 99.5%Programmable Frequency Range: 100kHz -1000kHzExternal Sync Clock Range: 100kHz-1000kHz180° Out-of-Phase SYNCOProgrammable Soft StartPower Good Output Voltage MonitorSelectable Cycle-by-Cycle Current LimitOutput Over-Voltage Protection (OVP)Hiccup Over-Current Protection (OCP)Internal LDO with External Power Supply OptionProgrammable CCM AAM ModeTSSOP20-EP and QFN-20 (3mmx4mm) Packages

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS