Monolithic Power Systems EV6600-R-01A

Evaluation Board, Stepper Motor-Bipolar; |Monolithic Power Systems (Mps) EV6600-R-01A
$ 103.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems EV6600-R-01A.

Monolithic Power Systems

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+9.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems EV6600-R-01A provided by its distributors.

Evaluation Board, Stepper Motor-Bipolar; |Monolithic Power Systems (Mps) EV6600-R-01A
Evaluation Board, MP6600, Motor Driver, Stepper Motor - Bipolar
Development kits/Accessories
EVAL BOARD FOR MP6600
评估 电路板, 步进 电机-双极性;
35V 1.5A Bipolar Stepper Motor Driver Evaluation Board | Wide 4.5V to 35V Input Voltage (VIN) RangeTwo Internal Full-Bridge DriversInternal Current Sensing and RegulationLow On Resistance (RDS(ON)) (High-Side: 195mΩ Low-Side: 170mΩ)No Control Power Supply RequiredSimple Logic Interface3V and 5V Compatible Logic SupplyStep Modes from Full-Step to Eighth-Step5A Output Current (IOUT)Automatic Current DecayOver-Current Protection (OVP)Input Over-Voltage Protection (OVP)Thermal Shutdown and Under-Voltage Lockout (UVLO) ProtectionFault Indication OutputAvailable in a QFN-24 (4mmx4mm) Package

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EV6600R01A