What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 943525007

Memory Card Connector, Multimedia, 7 Position
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 943525007.

Newark

Technical Drawing1 page20 years ago

Master Electronics

Jameco

Supply Chain

Country of OriginIT
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-12-07
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 943525007 provided by its distributors.

Memory Card Connector, Multimedia, 7 Position
Connector 7pin - 2.4mm MMC (Multimedia) , 26.6mm*23mm
PCB Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Black Insulator
2.5mm Connectors MMC CONNECTOR 7 CKT
CONN MMC CARD PUSH-PULL R/A SMD
2.50mm Pitch MultiMediaCard Connector, Unshielded, Low Profile, Right Angle, SMT, Reverse Mount, Embossed Tape Packaging, Lead-Free, RoHS Compliant, Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.943525007
  • 0943525007
  • 94352-5007