Molex 936011712

Hood 90° 10 Shell Size Polyester Powder DieCast Aluminum GWconnect®
$ 15.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936011712.

Inventory History

3 month trend:
-7.57%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-04-22
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Molex 936011712 provided by its distributors.

Hood 90° 10 Shell Size Polyester Powder DieCast Aluminum GWconnect®
Heavy Duty Power Connectors HOOD SIDE ENTRY 2P PG16 7810.6505.0
Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Aluminum, with 2 Pegs, Side Entry, Size 10B «57x27», Extended Pg16 Thread, Grey
Single Lever Hood, 93601 Series, Die-cast Aluminium, Gray
HEAVY DUTY CONNECTOR, GWCONNECT, 10B STD HOOD 2PGS LC S/E PG16
Heavy Duty Connector Guard, 93601series, Side entry, STD
Connector Accessory, Hood, Aluminum Alloy
CONN HOOD SIDE ENTRY SZ10B PG16
HOOD, SIDE ENTRY, 10B, 1 LEVER
Housing Material = Die-Cast Aluminium / Series = GWconnect / Size = 10B / Cable Exit Angle ° = 90 / Thread Size = PG16 / Locking Method = 1 Lever / Connector Mounting Type = Cable Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936011712
  • 7810.6505.0
  • 93601-1712