Molex 93405-0504

1.27mm Pitch Picoflex Header, Reverse Footprint, 4 Circuits, Beige, Tin (Sn) Plated, SMT, Tape and Reel
$ 174.581
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93405-0504.

IHS

Datasheet2 pages11 years ago

Molex

TME

Master Electronics

element14 APAC

Inventory History

3 month trend:
-8.14%

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-01-24
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2018-09-30
LTD Date2018-10-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
Pin Header, 4 Contacts, 1 Row, 1.27mm, Tin, 1.2A, Straight, Unshrouded, Brass, Wire-to-Board, SMT
RECT CONN Header Male Blade Surface Mount 4 POS 1.27mm Solder Gold T/R
TE Connectivity292231-3
1.5 MINI CT SGL V SMT W/O BOSS, PCB Headers and Receptacles | TE Connectivity 292231-3
TE Connectivity292227-4
Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder RA Side Entry SMD T/R
TE Connectivity292230-3
1.5 MINI CT SGL V SMT W/BOSS 3, PCB Headers and Receptacles | TE Connectivity 292230-3

Descriptions

Descriptions of Molex 93405-0504 provided by its distributors.

1.27mm Pitch Picoflex Header, Reverse Footprint, 4 Circuits, Beige, Tin (Sn) Plated, SMT, Tape and Reel
Molex IDCConnector, Picoflexseries, Male plug, 4road, 2line, 1.27mmPitch, surface
PICOFLEX SERIES, VERTICAL SMNT IDC CONN PLUG, 4 WAY, 2 ROW, 1.27MM PITCH
Conn Wire to Board HDR 6 POS 1.27mm Solder ST SMD Embossed T/R
4CCT REVERSE PICOFLEX SMT HEA DER
CONNECTOR, HEADER, 4 POSITION, 2ROW, 1.27MM; Product Range:Picoflex 93405 Series; Contact Termination Type:Surface Mount; Gender:Header; No. of Contacts:4; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Tin; Series:Picoflex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • '0934050504
  • 0934050504
  • 934050504