Molex 908143020

Picoflex® PF-50 SMT Header with PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating , 20...
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 908143020. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 908143020.

IHS

Datasheet2 pages7 years ago

Molex

Master Electronics

DigiKey

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2007-11-02
LTD Date2007-11-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Header, Push-Pull 1 20-Pin Male Blade, SMD, 29.18mm (L) × 6.9mm (H)
14pin 1.27mm 1 Header,Push-Pull 1.2A 610nm Palladium Nickel Alloy SMD mount 6.9mm(height)
16-Pin Header, 1.27mm Pitch, Push-Pull, 1.2A, 760nm, Gold Plated, SMD, 24.1mm L × 6.9mm H
HIROSE ELECTRICDF50A-16P-1V(51)
DF50 RoHS Compliant COMMERCIAL UL Connector Header 30Cycles 30mOhm -35C~85C 1A
HIROSE ELECTRICDF50A-14P-1V(51)
DF50 RoHS Compliant COMMERCIAL UL Connector Header 30Cycles 30mOhm -35C~85C 1A
HIROSE ELECTRICDF50A-15P-1V(51)
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 15 Contacts, Surface Mount, DF50A Series

Descriptions

Descriptions of Molex 908143020 provided by its distributors.

Picoflex® PF-50 SMT Header with PCB Pegs, Vertical, Low Profile, Surface Mount, PdNi with Gold Flash Plating , 20 Circuits, Natural
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
Cross Referenced to MOLEX - Part MOL90814-3020
Header; No. of Contacts:20; Pitch Spacing:1.27mm; No. of Rows:1; Series:Picoflex; Connector Body Material:Nylon; Mounting Type:PC Board; Terminal Type:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908143020
  • 90814-3020