Molex 906351163

Conn IDC Connector F 16 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 906351163.

IHS

Datasheet2 pages7 years ago

Molex

Arrow Electronics

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2019-03-18
LTD Date2019-06-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Side Entry Cable Mount Box
Conn IDC Connector SKT 16 POS 2.54mm IDT ST Cable Mount Bulk
Conn IDC Connector RCP 20 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Board Connector, 14 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle
Amphenol Communications Solutions71600-016LF
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray

Descriptions

Descriptions of Molex 906351163 provided by its distributors.

Conn IDC Connector F 16 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal
Header Connector,Cable Mount,Plug,16 Contacts,Skt,0.1 Pitch
1.27mm Pitch QF-50 Single Beam Vertical MIL/DIN Version 0.38
Cross Referenced to MOLEX - Part MOL90635-1163
CONN RCPT 16P IDC 26-28AWG GOLD
1.27mm QF50 Rec Vt PrLd Polz .38Au 16Ckt
CONNECTOR, RCPT, 16POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:16Contacts; Gender:Receptacle; Product Range:QF-50 90635 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Pla

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0906351163
  • 90635-1163