
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 90152-2120 | 0 | 22h | |||||||||
| Interstate Connecting Components | 90152-2120 | 0 | 20h | |||||||||
| Sager Electronics | 0901522120 | 0 | 1716 | Tube | ||||||||
| Newark | 90152-2120 | 0 | 1716 | |||||||||
| RS (Formerly Allied Electronics) | 90152-2120 | 0 | 1716 | Bulk | 21h |
Download Molex 90152-2120 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Molex 90152-2120 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: