Molex 90120-0935

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90120-0935.

Molex

Datasheet5 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download Molex 90120-0935 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity280375-2
TE Connectivity 280375-2 Pin Header Shrouded Male 2.54mm 1 Row
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 15 Circuits, Tin (Sn) Plating
Pin Header, 15 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Unshrouded, Brass, THT RA
15-Pin Header, Breakaway, Push-Pull, 4A, TH, Gold/Black, 760nm, 38.1mm L × 2.49mm H
TE Connectivity1-103638-4
Conn Shrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1-103908-4
Header, Latch Holder, 15-Pin, 2.54mm Pitch, 3A, 760nm, Gold, Black, TH, 40.64mm L × 6.98mm H

Descriptions

Descriptions of Molex 90120-0935 provided by its distributors.

Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
2.54mm Pitch C-Grid III Header, Single Row, Vertical, 15 Circuits, 0.76µm Gold (Au) Selective Plating
CONN, PIN HDR, 15POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 15Contacts; Gender: Header; Product Range: C-Grid III 90120 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: G
HEADER, 2.54MM, 15WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:15; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Brass; Lead Spacing:2.54mm; Termination Method:Solder

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200935
  • 901200935