Molex 90120-0136

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 16 Circuits, Tin (Sn) Plating
$ 1.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90120-0136.

Molex

Datasheet2 pages14 years ago
Datasheet2 pages13 years ago
Datasheet2 pages18 years ago
Technical Drawing0 pages0 years ago

JRH Electronics

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+69.63%

CAD Models

Download Molex 90120-0136 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

16-Pin 2.54mm 1 Breakaway Header Push-Pull 4A 2.54μm Tin Black TH 40.64mm L × 10.41mm H
Molex 22-02-2165 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 16 Circuits, with Hooks
Board Connector, 16 Contact(S), 1 Row(S), Male, Straight, Solder Terminal
TE Connectivity1-104428-4
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity / AMP1-147726-3
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
TE Connectivity1-825433-6
Conn, Header, 16Pos, 1Row, 2.54Mm; |Te Connectivity Amp 1-825433-6

Descriptions

Descriptions of Molex 90120-0136 provided by its distributors.

2.54mm Pitch C-Grid III Header, Single Row, Vertical, 16 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Pin Header, 16 Contacts, 1 Row, 2.54mm, Tin, 3A, Straight, Unshrouded, Brass, Wire-to-Board, THT
Btb Conn, Header, 16Pos, 1Row, 2.54Mm; |Molex 90120-0136
Molex 2.54mmpitch16pSingle row pin header Wire-to-board connector, C-Grid IIIseries, right angle, Through hole mounting
HEADER 2.54MM, SINGLE ROW, VERTICAL, 16W
Headers & Wire Housings C-GRID III 2.54MM HDR VT 1X16
Cross Referenced to MOLEX - Part MOL90120-0136
2.54MM PITCH C-GRID III HEADER
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
C-Grid SR Vt Pn 6.75 .75/2.90mm Tn-A 16kt
CONN, PIN HDR, 16POS, 1ROW, 2.54MM, THT;
CGrid SR Vt Pn 675290mm TnA 16kt
CONN, PIN HDR, 16POS, 1ROW, 2.54MM, THT; Pitch Spacing:2.54mm; No. of Contacts:16Contacts; Gender:Header; Product Range:C-Grid III 90120 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:T

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0901200136
  • 901200136