Molex 87759-2650

Pin Header, 26 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87759-2650.

IHS

Datasheet2 pages10 years ago

Molex

Factory Futures

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-56.40%

CAD Models

Download Molex 87759-2650 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header HDR 26 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Pin Header, 30 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
Conn Shrouded Header HDR 22 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Amphenol Communications Solutions98424-G52-26ALF
26-Pin Header, Latch Holder, 2A(AC/DC), 760nm, Gold, Cream Color, SMD, P=2mm, 28mm(L) × 9mm(H)
Amphenol Communications Solutions10112690-G03-10ULF
Conn Unshrouded Header HDR 20 POS 2mm Solder RA Side Entry SMD Minitek® Tube
Amphenol Communications Solutions57202-G52-10LF
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Minitek® Bag

Descriptions

Descriptions of Molex 87759-2650 provided by its distributors.

Pin Header, 26 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
Conn Unshrouded Header HDR 26 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Milli-Grid Header, Vertical, Surface Mount, 26 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 3.80mm, with Pegs, Tube, Lead-Free
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
HEADER, 2MM, 26WAY; Connector Type: Board to Board; Series: Milli-Grid; Contact Material: Phosphor Bronze; Contact Plating: Gold; Connector Type: Board to Board; Contact Material: Phosphor Bronze; Contact Plating: Gold; Gender:

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877592650
  • 877592650