Molex 87759-1650

Pin Header, 16 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87759-1650.

IHS

Datasheet2 pages8 years ago

Molex

Factory Futures

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.82%

CAD Models

Download Molex 87759-1650 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

CONN HEADER SMD 14POS 2MM / Connector Header Surface Mount 14 position 0.079" (2.00mm)
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
Pin Header, 20 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 18 Contacts, Surface Mount, TSM Series
TE Connectivity5-147292-1
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole T/R
D2514-6V0C-AR-WD =14/HT/VSMT/10U/ROHS/CAP/T&R | 3M D2514-6V0C-AR-WD

Descriptions

Descriptions of Molex 87759-1650 provided by its distributors.

Pin Header, 16 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, SMT
16-Pin 2mm Breakaway Header, Push-Pull 2A, 380nm, Gold/Black, SMD, 15.9mm × 4mm
Conn Unshrouded Header HDR 16 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Milli-Grid Header, Vertical, Surface Mount, 16 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 3.80mm, with Pegs, Tube, Lead-Free
CONN, PIN HDR, 16POS, 2ROW, 2MM, SMT; Pitch Spacing: 2mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: Milli-Grid 87759 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877591650
  • 87759-1650.
  • 877591650