Molex 87758-1816

Pin Header, 18 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
$ 1.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 87758-1816.

Molex

Technical Drawing2 pages13 years ago
Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

Factory Futures

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Molex 87758-1816 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSG
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Pin Header, 18 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT
Pin Header, 18 Contacts, 2 Rows, 2mm, Gold, 2A, Right Angle, Unshrouded, Phosphor Bronze, THT RA
Header, 18-Pin, 2mm Pitch, Push-Pull, 1A, Gold Plated, Black, TH, 18mm L × 4mm H
Pin Header, 14 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Shrouded, Phosphor Bronze, THT
Amphenol Communications Solutions98414-G06-18ULF
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Thru-Hole Tube
Amphenol Communications Solutions57102-F08-09ULF
Conn Unshrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Molex 87758-1816 provided by its distributors.

Pin Header, 18 Contacts, 2 Rows, 2mm, Gold, 2A, Straight, Unshrouded, Phosphor Bronze, THT
18-Pin 2mm Breakaway Header Push-Pull 2A 380nm Gold Black TH 3.9878mm W × 4mm H
Conn Unshrouded Header HDR 18 POS 2mm Solder ST Thru-Hole Milli-Grid™ Frame
2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, 18 Circuits, 0.38µm Gold (Au) Plating, Mating Pin Length 4.00mm, Tail Length 2.60mm, Tray, Lead-Free
Connector, HEADER, 18POS, 2ROW, 2mm; Connector Systems:Board-to-Board; Pitch Spacing:2mm; No. of Rows:2Rows; Contacts:18Contacts; Contact
Pitch Spacing: 2mm; No. of Contacts: 18Contacts; Gender: Header; Product Range: Milli-Grid 87758 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0877581816
  • 877581816