What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 876232013

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 876232013.

IHS

Datasheet4 pages9 years ago
Datasheet2 pages10 years ago

Molex

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-11-04
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 876232013 provided by its distributors.

Card Edge Connector, 184 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket
Conn DDR Socket SKT 184 POS 2.54mm Solder Thru-Hole Tray
SIMM/DIMM Socket,184 Contacts,Number Of Contact Rows:2
1.27MM 25DEG DDR DIMM .38AULF 184CKT
RECEPTACLE, 184WAY; Connector Type:DIMM Socket; Series:87623; No. of Contacts:184; Pitch Spacing:1.27mm; Contact Material:Brass / Phosphor Bronze; Contact Plating:Gold
1.27mm (.050") Pitch DDR DIMM Socket, Low Profile (25°), Single Key, with Beveled Metal Pins and Plastic Pegs, 3.18mm (.125") Tail Length, with 3.18mm (.125") Locating Pegs, 0.38µm (15µ") Gold (Au) Plating, 184 Circuits, Leadfree

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0876232013
  • 87623-2013