Molex 85793-1007

Modular Conn/Ethernet Conn 8/8 RA Magnetic Jack RoHS Compliant: Yes
$ 8.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85793-1007.

IHS

Datasheet4 pages8 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+230%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-11-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray Cat 5e
Modular Conn/Ethernet Conn 8/8 Ra Magnetic Jack |Molex 85793-1013
Conn Modular Jack F 8 POS Solder RA Thru-Hole 20 Terminal 1 Port Tray Cat 5e
Amphenol Communications SolutionsRJHSE5380
Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Shield, Without LEDs.
AmphenolRJSAE538A02
RJ Connector, 8+8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
Amphenol Communications SolutionsRJHSE5481
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Panel Mount, Through Hole Mount

Descriptions

Descriptions of Molex 85793-1007 provided by its distributors.

Modular Conn/Ethernet Conn 8/8 RA Magnetic Jack RoHS Compliant: Yes
Conn Modular Jack F 8 POS Solder RA Thru-Hole 16 Terminal 1 Port Cat 5e Frame
Modular Connectors / Ethernet Connectors GIG MAG 1X1 LED GRN-YLW GRN
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
MXMag Gigabit Ethernet 8 Core Non-PoE Single-Port RJ45 Connector, 33.02mm Depth, 3.15mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow/Green LEDs, Standard Temperature, Tray

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0857931007
  • 857931007