Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 83424-9014

D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, #2-56, Receptacle
$ 14.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 83424-9014.

Molex

Technical Drawing1 page13 years ago
Datasheet1 page24 years ago

_legacy Avnet

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.95%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

CL Series, Size 20 7A Female Solder Contact for use with Clipper Series Conns
Souriau Circular Connector Pin, CL Series, Receptacle, Crimp, Size 20, 24-18 AWG
Connector Accessories Unsealed Plug Housing 26 POS For Female Contacts Thermoplastic
Amphenol IndustrialPT02E-14-18S(027)
Circular Connector, MIL-DTL-26482 Series I, Box Mount Receptacle, 18 Contacts, Solder Socket, Gold
Amphenol IndustrialPT02A-18-32PW
Conn MIL-C-26482 Circular PIN 32 POS Solder ST Box Mount 32 Terminal 1 Port
Amphenol IndustrialPT04A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port

Descriptions

Descriptions of Molex 83424-9014 provided by its distributors.

D Microminiature Connector, 25 Contact(s), Female, Crimp Terminal, #2-56, Receptacle
Molex D-SubConnector, CMDseries, Mother seat, DB25needle, Cable installation, right angle body
Micro-D Connectors MICRO D RECT 25 POS commercial
1.27mm Pitch Commercial Micro-D, Cable Receptacle Kit, 25 Circuits
Micro Dsub Connector, Rcpt, 25Pos, Cable; |Molex 83424-9014
CMD RECPT KIT 25 CIR UNASSEMBLED; 83424 | Molex Incorporated 83424-9014
D-Sub Micro-D Connectors MICRO-D REC KIT 25P
Connector Accessories 25 POS Kit Receptacle
CONNECTOR KIT, RECEPTACLE,UNASSY 7 PCS PER KIT
MICRO D SUB CONN, RCPT, 25POS, CRIMP; No. of Contacts: 25Contacts; Gender: Receptacle; Product Range: 83424 Series; Contact Termination Type: Crimp; Connector Mount; Available until stocks are exhausted Alternative available
CONN MICRO-D HOUSING RCPT 25POS
Subminiature D Receptacle 25 pos.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0834249014
  • 83424-9014.
  • 834249014