Molex 79925-0002

TDP (Triad Differential Pair) PCIe x1 Cable Assembly, 18 Circuit, 3.0m Length, 4-40 Jackscrew
$ 219.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 79925-0002.

Molex

Datasheet1 page14 years ago
Datasheet1 page22 years ago

IHS

Electro Sonic

Newark

Farnell

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-14
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 79925-0002 provided by its distributors.

TDP (Triad Differential Pair) PCIe x1 Cable Assembly, 18 Circuit, 3.0m Length, 4-40 Jackscrew
CABLE ASSEMBLY, TDP, 18WAY, 3M; Connector Type A:TDP PCI Express x1 18 Position Plug; Connector Type B:TDP PCI Express x1 18 Position Plug; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Jacket Colour:Black; Pr
Computer Cable, Serial, 9.8Ft, Black; Conector, Tipo A:1 X Pci Express Macho; Conector, Tipo B:1 X Pci Express Macho; Longitud Del Cable - Imperial:9.8Ft; Longitud Del Cable - Métrica:3M; Jacket Color:Negro; Longitud Del Cable:9.8Ft |Molex 79925-0002
CABLE ASSEMBLY, TDP, 18WAY, 3M; Cable Assembly Type:Computer Cables; Connector Type A:TDP Plug; Connector Type B:TDP Plug; Cable Length:3m; Colour:Black; Cable Type:Round; Lead Length:3m; Connector Type:TDP Plug; No. of Contacts:18; Ways, No. of:18; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:1.5A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Max Current:1.5A; No. of Mating Cycles:5000; Resistance, Contact:20mohm; Series:TRIAD; Voltage, Withstand:500V; Voltage, Working:40V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0799250002
  • 799250002