Molex 78723-1001

Conn Memory Card SKT 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 78723-1001.

Farnell

Datasheet2 pages12 years ago
Datasheet2 pages14 years ago
Datasheet1 page10 years ago

Molex

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-4.82%

CAD Models

Download Molex 78723-1001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-07-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

HORIZONTAL SURFACE MOUNT MICRO SIM CARD CONNECTOR, WITH PUSH IN TERMINATION

Descriptions

Descriptions of Molex 78723-1001 provided by its distributors.

Conn Memory Card SKT 6 POS 2.54mm Solder RA SMD Embossed T/R 0.5A/Contact
Avnet Japan
RIGHT ANGLE SURFACE MOUNT MEMORY & SIM CARD CONNECTOR, WITH SOLDER TERMINATION
Molex Micro SIM Card Slot, Memory Card Slot, Push-Pull, 6-Pin, 2.54mm Pitch, Receptacle
PCB Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
Actuation Type = Push / Pull / Card Type = Micro SIM / Contact Material = Copper Alloy / Poles = 6 / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -40 / Termination Type = Soldering

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 078723-1001
  • 0787231001
  • 78723-1001.
  • 787231001
  • 787231001.