Molex 76825-0010

Molex 5.7mm Pitch 10P Dual Row Header Wire-to-Board Connector, Mega-Fit Series, Right Angle, TH
$ 2.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76825-0010.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-29.93%

CAD Models

Download Molex 76825-0010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-11-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header HDR 10 POS 5.7mm Solder ST Thru-Hole Tray Mega-Fit
Mega-Fit Straight Male, PCB Header, Through Hole, 2 Rows, 8 Contacts, 5.7mm Pitch
Conn Shrouded Header HDR 12 POS 5.7mm Solder ST Thru-Hole Tray Mega-Fit
Pin Header, Board-to-Board, 5.08 mm, 2 Rows, 10 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 76825-0010 provided by its distributors.

Molex 5.7mm Pitch 10P Dual Row Header Wire-to-Board Connector, Mega-Fit Series, Right Angle, TH
Mega-Fit Right-Angle Header, 5.70mm Pitch, Through Hole, Dual Row, 10 Circuits, Matte Tin (Sn) Plating, 3.60mm Tail Length, Glow-Wire Capable, Tray, Black
CONNECTOR, HEADER, 10POS, 2ROW, 5.7MM; P; CONNECTOR, HEADER, 10POS, 2ROW, 5.7MM; Product Range:Mega-Fit 76825 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:10; Pitch Spacing:5.7mm; Contact Plating:Tin Plated Contacts; Contact Material:Copper
PCB pin header Cross-section AWG: 16...12 AWG Temperature range: -40 ... +105 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Double Row / 90° / With Shroud Connector Termination: THT Gender of contacts: Male Gender of housing: Female Pitch: 5.7 mm Series: Mega-Fit® Poles: 10 Rated voltage: 600 V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0768250010
  • 76825-00010
  • 76825-0010.
  • 768250010
  • 768250010.