Molex 76044-5001

Telecom And Datacom Connector, 40 Contact(S), Female, Right Angle, Press Fit Terminal, Locking,
$ 23.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76044-5001.

IHS

Datasheet6 pages8 years ago

Molex

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-99.81%

CAD Models

Download Molex 76044-5001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-03-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn SFP F 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Frame
Telecom And Datacom Connector, 40 Contact(S), Female, Right Angle, Press Fit Terminal, Locking
Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
0.8mm 2 40P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip

Descriptions

Descriptions of Molex 76044-5001 provided by its distributors.

Telecom And Datacom Connector, 40 Contact(S), Female, Right Angle, Press Fit Terminal, Locking,
Conn SFP+ RCP 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Frame
Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-1 Multi-Port Connector with 4 Lightpipe Ports, EMI Metal Gasket, 40 Circuits, Tin (Sn) Tails
CONNECTOR, SFP+, RCPT, 40POS, PRESS FIT; No. of Contacts:40Contacts; Gender:Receptacle; Connector Type:SFP+; Contact Termination Type:Press Fit; Product Range:76044 Series; Connector Mounting:PCB Mount; Contact Plating:G

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0760445001
  • 760445001