Molex 75784-0126

SAS Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
$ 8.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 75784-0126.

Molex

Technical Drawing12 pages14 years ago
Technical Drawing0 pages0 years ago

_legacy Avnet

Farnell

element14 APAC

Master Electronics

CAD Models

Download Molex 75784-0126 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2025-11-01
LTD Date2026-03-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Conn FPC Connector SKT 40 POS 0.5mm Solder ST SMD Reel
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD Reel
Amphenol Communications Solutions62674-301121ALF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-321121ALF
Conn FFC/FPC Connector SKT 32 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-261121ALF
Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R
FFC / FPC Board Connector, 40 Contacts, 1 Row, 0.5mm, Gold, PCB Mount, Straight, 0.3mm, SMT

Descriptions

Descriptions of Molex 75784-0126 provided by its distributors.

SAS Connector, 36 Contact(s), Female, Straight, Surface Mount Terminal, Locking, Receptacle
0.80mm Pitch, iPass I/O Surface Mount Receptacle, Vertical, Internal Assembly with Shell, 36 Circuit, 0.38µm Gold (Au), Surface Mount Option, Tail Length 1.96mm, Universal Key
CONN, MINI SAS, RCPT, 36POS, SMT; No. of Contacts: 36Contacts; Gender: Receptacle; Connector Type: I/O; Contact Termination Type: Surface Mount, Through Hole; Product Range: iPass 75784 Series; Connector Mounting: PCB Mount; C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0757840126
  • 75784-0126.
  • 757840126