Molex 73252-0090

RF / Coaxial Connector, 2.92mm Coaxial, 50 ohm, Gold, Straight Flanged Jack, Compression
$ 24.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73252-0090.

Upverter

Datasheet3 pages6 years ago
Datasheet2 pages9 years ago

Molex

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.60%

CAD Models

Download Molex 73252-0090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-04-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol RF920-250J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF920-249J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Amphenol RF920-266J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF920-262J-51P
RF / Coaxial Connector, AFI Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
RadiallR222941324
1 SMP Board-End -55鈩儈+125鈩 12.4GHz 50惟 Coaxial Connectors (RF) ROHS

Descriptions

Descriptions of Molex 73252-0090 provided by its distributors.

RF / Coaxial Connector, 2.92mm Coaxial, 50 ohm, Gold, Straight Flanged Jack, Compression
RF Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Surface Mount Terminal, Jack
Conn Coaxial 0Hz to 40GHz 50Ohm Solder ST SMD F Gold Over Nickel Tray
Molex Coaxial connector, surface, Crimp or compression termination
Precision Test Connector, 2.92mm PCB Jack Receptacle, 2-Hole Flange Mount, Solderless Compression Contact, with 2 Screws 4.76mm, PCB Thickness 0.76-2.44mm, 50 Ohms
RF COAX CONN, 2.92MM, JACK, 50 OHM; Connector Type:2.92mm Coaxial; Connector Body Style:Straight Flanged Jack; Coaxial Termination:Compression; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; C

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0732520090
  • 73252-0090.
  • 732520090