What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 731160037

MCRF-to-MCRF, 1.32mm Cable Diameter, Length 304.8mm, H25, 50 Ohms, One Piece Per Bag
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 731160037.

IHS

Datasheet1 page5 years ago

Supply Chain

Country of OriginTW
Introduction Date2014-01-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-10-01
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Molex 73116-0045 RF Cable Assemblies Micro To Micro 6 1.37mm, Cable
Molex 73116-0005 RF Cable Assemblies Micro To Micro 6 1.1m, Cable
Molex 73116-0055 RF Cable Assemblies Micro/Pretin End 6 1.37mm, Cable
Molex 73116-0024 RF Cable Assemblies Micro/Pretin End 3 1.32mm, Cable
MCRF-to-Pigtail, 0.81mm Cable Diameter, Length 230.13mm, H18, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 1.13mm Cable Diameter, Length 230.13mm, H18, 50 Ohms, One Piece Per Bag

Descriptions

Descriptions of Molex 731160037 provided by its distributors.

MCRF-to-MCRF, 1.32mm Cable Diameter, Length 304.8mm, H25, 50 Ohms, One Piece Per Bag
RF Cable Assemblies Micro to Micro 12" 1.32MM CABLE
Cable Assembly Coaxial 0.305m U.FL to U.FL PL-PL Bag
Ca Microcoaxial X2 1.32Mm H25 12 |Molex 73116-0037
Cable Assembly, Communication Cable
MICROCOAXIAL TO MICROCOAXIAL 1.3
CBL ASSY U.FL PLUG TO PLUG 12"

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731160037
  • 73116-0037