Molex 73100-0223

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
$ 4.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 73100-0223.

Molex

Datasheet1 page14 years ago
Datasheet1 page18 years ago

Master Electronics

Electro Sonic

Newark

Arrow Electronics

Inventory History

3 month trend:
-52.14%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-07-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF031-5540
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
TE Connectivity5226990-6
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm
TE Connectivity5227161-6
RF / Coaxial Connector, BNC Coaxial, Right Angle Jack, Solder, 50 ohm, Phosphor Bronze
Amphenol RF031-5640
RF / Coaxial Connector, BNC Coaxial, Right Angle Bulkhead Jack, Through Hole, 50 ohm
TE Connectivity5-1634556-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Molex 73100-0223 provided by its distributors.

RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
RF Connectors / Coaxial Connectors BNC75 CUSTOM
RF COAX CONN, BNC, JACK, 50 OHM, PCB
Bayonet Lock Female Socket Jack Black Nickel TH Panel Mount 35.1mm × 14.76mm
Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold Tray
FILTER BNC R/A PCB REC 50 OHM | Molex Incorporated 73100-0223
BNC Connectors BNC RA PBC BH JACK 50OHM W/BD LKS
50 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle with Board Locks, Filtered, Panel Isolated, Black PBT Housing, Nut and Lock Washer included, Tray
RF COAX CONN, BNC, JACK, 50 OHM, PCB; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Jack; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Phosphor Bro

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0731000223
  • 731000223