Molex 70247-1652

Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 2.5A, Right Angle, Shrouded, Phosphor Bronze, THT RA
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 70247-1652.

IHS

Datasheet2 pages7 years ago

Molex

Verical

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-5.11%

CAD Models

Download Molex 70247-1652 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions76383-308LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Right Angle, TSW Series
Amphenol Communications Solutions65820-026LF
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tray

Descriptions

Descriptions of Molex 70247-1652 provided by its distributors.

Pin Header, 16 Contacts, 2 Rows, 2.54mm, Gold, 2.5A, Right Angle, Shrouded, Phosphor Bronze, THT RA
Headers & Wire Housings CGrid Hdr Shrd RA OStdf 76AuLF 16Ckt
2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Right Angle, Shrouded, 16 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
CONN, R/A PCB HDR, 16POS, 2ROW, 2.54MM;
16pin 2.54mm 2 2.54mm Header,Push-Pull 2.5A 760nm gold Black Through hole mounting 27.94mm(Length)*12.13mm(height)
CONN C-GRAD HDR 16-POS DUAL ROW .100 R/A 30AU
Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
PCB Header Connector Design: Double Row / 90° / With Shroud Connector Termination: THT Contact material: Gold-Plated Phosphor Bronze Gender of contacts: Male Pitch: 2.54 mm Series: C-Grid/SL Poles: 16 Rated current: 2.5 A Rated voltage: 250 V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0702471652
  • 702471652