Descriptions of Molex 70107-0011 provided by its distributors.
Connector Housing, Plug, 12 Contacts, 1 Row, 2.54 mm, 70107 Series, Polyester, SL, Black
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 12 Circuits, Black
Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp Terminal
Conn Housing F 12 POS 2.54mm Crimp ST Cable Mount Bag
Molex Connector Housing, 12 Pos, 2.54mm Pitch, 1 Row
SL SERIES 2.54MM PITCH 12 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 70107
CONN HOUSING, PLUG, 12POS, 2.54MM, BLACK;
SL WtW Conn SR WO/MtgE Opt A 12Ckt
Headers & Wire Housings SL 2.54MM WTW HSG 1X12P
MOLX WIRE TO WIRE 12;POSITION HOUSING
SL W-T-W CRIMP HOUSING 12CIRCU
CONN HOUSING, PLUG, 12POS, 2.54MM, BLACK; Product Range:SL 70107 Series; Gender:Plug; No. of Positions:12Ways; Pitch Spacing:2.54mm; For Use With:Molex SL 70021 Series Pin Contacts; SVHC:No SVHC (15-Jan-2019)