Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 56134-9100

Molex Tin-Plated Crimp Terminal, Female Contact, MicroClasp Series, Max 0.3mm², Min 0.1mm²
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 56134-9100.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

IHS

TME

Molex

Farnell

Inventory History

3 month trend:
-5.83%

CAD Models

Download Molex 56134-9100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

ITT / Cannon273-8506-005
Cable Accessories Wire Seal Hydrogenated Acrylonitrile Butadiene Rubber Red
ITT / Cannon273-8506-007
Connector Accessories Wire Seal White

Descriptions

Descriptions of Molex 56134-9100 provided by its distributors.

Molex Tin-Plated Crimp Terminal, Female Contact, MicroClasp Series, Max 0.3mm², Min 0.1mm²
Connector Accessory, 0.0354in Min Cable Dia, 0.067in Max Cable Dia, Contact, Copper Alloy
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle
2.00mm (.079") Pitch Crimp Terminal 56134, Female, 22-28 AWG, Reel, Copper Alloy, for 51242/51353/51382/500915 Housings
Terminal, Socket, Wire to Board Connector, Tin, Copper-Nickel-Silicon, Cable Mount, Straight, Crimp
Conn Contact F 1 POS Crimp ST Cable Mount Bag
Crimp Contact, Socket, Tin, 28 ... 22AWG
2.0 WTB CRIMP REC LOOSE PITCH CRIMP TERMINAL
CONN SOCKET 22-28AWG CRIMP TIN
TERMINAL, FEMALE, 22-28AWG; Connector Type:Wire to Board; Series:MicroClasp; Contact Plating:Tin; Contact Material:Copper; Contact Size:22; Contact Gender:Socket; Contact Termination:Crimp; Cable Diameter Max:1.7mm; Cable Diameter Min:0.9mm; Connector Type:Contact, Crimp; Contact Material:Copper Nickel Silicon; Contact Plating:Tin; Gender:Receptacle; Material:Copper Alloy; Termination Method:Crimp; Wire Area Size Max:0.4mm²; Wire Area Size Min:0.086mm²; Wire Size:22AWG; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0561349100
  • 561-34-9100
  • 561349100