Molex 55935-1310

Conn Shrouded Header (4 Sides) PL 13 POS 2mm Solder RA Thru-Hole MicroClasp Tray
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55935-1310.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Molex

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Molex 55935-1310 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 13 Circuits
2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Right-Angle, 10 Circuits
Conn Shrouded Header (4 Sides) HDR 13 POS 2mm Solder ST Thru-Hole Sherlock Bag
HIROSE ELECTRICDF3A-15P-2DS
[SignalBee™]2.0mm Pitch Discrete Wire, Board to Board Connectors (UL/CSA Certified)
TE Connectivity1-640457-3
1x13P 13P 1 2.54mm 13 Bend insert Push-Pull,P=2.54mm Wire To Board Connector ROHS
TE Connectivity1-640455-3
Conn Wire to Board HDR 13 POS 2.54mm Solder RA Thru-Hole Package

Descriptions

Descriptions of Molex 55935-1310 provided by its distributors.

Conn Shrouded Header (4 Sides) PL 13 POS 2mm Solder RA Thru-Hole MicroClasp Tray
Header, Latch Holder, 13-Pin, 2mm Pitch, 3A, Tin-Plated, TH, 30mm L × 11.75mm H
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator
HEADER, RIGHT ANGLE, 1ROW, 13WAY; Connector Type:Wire-to-Board; Gender:Plug; Ways, No. of:13; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Brass; Series:MicroClasp; Contact Plating:Lead Free Tin; No. of Rows:1; Colour:White; Contact Resistance:20mohm; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Glass Filled Polyester; Max Operating Temperature:+85°C; Min Temperature Operating:-25°C; No. of Contacts:13; No. of Mating Cycles:30; No. of Poles:13; Pitch:2mm; Polarisation Type:PCB Locator; Voltage Rating, AC:250V; Voltage, Withstand:1000V; Voltage, Working:250V; De-mating Force:9.8N; Mating Force:9.8N; Max Current:3.0A; Mounting Type:Through Hole; Mounting, Orientation:Right Angle; Pin Width/Dia:0.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0559351310
  • 559351310