Molex 55763-3070

Pin Header, 30 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, SMT
$ 3.43
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55763-3070.

IHS

Datasheet4 pages6 years ago

Molex

Master Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.85%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Pin Header, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle
Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry SMD Milli-Grid™ Tube
32-Pin 2mm Header Latch Holder 2A 760nm Gold Black SMD 34.65mm L × 6.3mm H
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Surface Mount, HTST Series
30-Pin Header, 2.54mm Pitch, Push-Pull, 1.75A, Gold/Black, SMD, 45.42mm × 11.8mm

Descriptions

Descriptions of Molex 55763-3070 provided by its distributors.

Pin Header, 30 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, SMT
MicroClasp Vertical Header, 2.00mm Pitch, Dual Row, Surface Mount, Tin (Sn) Plating, 30 Circuits
Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST SMD MicroClasp™ T/R
30-Pin 2mm 2 5mm Header, Latch Holder 3A 2μm Tin SMD 35.6mm L × 16.1mm H
CONN, PCB HDR, 30POS, 2ROW, 2MM, SMT; Pitch Spacing:2mm; No. of Contacts:30Contacts; Gender:Header; Product Range:MicroClasp 55763 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Pl
HEADER, SMT, 2ROW, 30WAY; Connector Type:Wire-to-Board; Gender:Plug; Ways, No. of:15+15; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Brass; Series:MicroClasp; Contact Plating:Lead Free Tin; No. of Rows:2; Colour:White; Contact Resistance:20mohm; Current Rating:3A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Glass Filled Polyamide; Max Operating Temperature:+85°C; Min Temperature Operating:-25°C; No. of Contacts:30; No. of Mating Cycles:30; No. of Poles:30; Pitch:2mm; Termination Type:SMD; Voltage Rating, AC:250V; Voltage, Withstand:1000V; Voltage, Working:250V; De-mating Force:9.8N; Mating Force:9.8N; Max Current:3.0A; Mounting Type:Surface Mount; Pin Width/Dia:0.5mm

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0557633070
  • 557633070