What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 5557-02R

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 5557-02R.

IHS

Datasheet2 pages16 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Molex 5557-02R provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Molex 5557-02R コネクタブーツ
RS APAC
CRMP RCPT HSG2P94V-2 NAT
Positions = 2 / Rows = 2 / Pitch mm = 4.2 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 13 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5557-02-R