Molex 55447-1270

1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Vertical, with Positive Lock, 12 Circuits
$ 0.548
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55447-1270.

IHS

Datasheet2 pages6 years ago

Molex

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-1.16%

Supply Chain

Country of OriginMY
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 12 Circuits, Tin (Sn) Plating
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 10 Circuits, Tin (Sn) Plating
PICOFLEX PF-50 HEADER;VERTICAL;HIGH TEMP SMT;10 CIRCUITS;GLOW WIRE CAPABLE
Amphenol Communications Solutions10114831-10110LF
FitMate™ 1.25mm, Header, Right Angle, DIP, Tin plating, 10 positions
Pin Header, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole, TMS Series

Descriptions

Descriptions of Molex 55447-1270 provided by its distributors.

1.25mm Pitch Mi ll System Wire-to-Board Header, Single Row, Vertical, with Positive Lock, 12 Circuits
Conn Wire to Board HDR 12 POS 1.25mm Solder ST Thru-Hole Mini Mi II™ Frame
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Header,Latch Lock 1 12pin Male Pin Through hole mounting 6.3mm(height)
Cross Referenced to MOLEX - Part MOL55447-1270
MINI MI2 1-ROW WAFER ROW WAFER ASSY 12CK;
HEADER, 12WAY; Connector Type:Wire to Board; Series:Mini Mi II; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:12; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0554471270
  • 554471270