Molex 55445-1029

2.00mm Pitch I/O PCB Receptacle, Upright-Style, Phosphor Bronze Shell, 10 Circuits
$ 4.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 55445-1029.

Molex

Datasheet5 pages6 years ago
Technical Drawing0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.13%

CAD Models

Download Molex 55445-1029 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-07-10
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Molex 55445-1029 provided by its distributors.

2.00mm Pitch I/O PCB Receptacle, Upright-Style, Phosphor Bronze Shell, 10 Circuits
I/O Connector, Receptacle, I/O, 10 Contacts, Gold, PCB Mount, Phosphor Bronze, Through Hole
Conn IEEE 1394 F 10 POS 2mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Molex Wire-to-Board Connector, 10 Pos, TH Receptacle, 2A
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
2.0 I/O SKT UPRIGHT DIP HSG ASSY 10CKT
I/O Conn 2mm PCB Rcpt UpRt PhosphorBronze 10Ckt
Cross Referenced to MOLEX - Part MOL55445-1029
I/O Connectors 2.00MM REC 10P UPRIGHT SHELL
Lockable = Yes / Circuits = 10 / Polarised = Yes / Termination Type = Radial Leads / Body Orientation = Right Angle / Rows = 2 / Shielded = Shielded / Operating Temperature Max. °C = 85 / Current Max. A = 2 / Operating Temperature Min. °C = -40 / Voltage Max. V = 125

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0554451029
  • 55445-1029..
  • 554451029