Molex 54280-0609

2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits
$ 19.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 54280-0609.

Upverter

Datasheet2 pages4 years ago

TME

Sager Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-13.42%

CAD Models

Download Molex 54280-0609 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol IndustrialPT01A-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT01A-10-6S(SR)
Circular MIL Spec Connector 6P Sz 10 Cbl Mt Sckt Recept Strain Relief
Amphenol IndustrialPT06E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT01E-10-6S(SR)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT01E-10-6P(SR)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Molex 54280-0609 provided by its distributors.

2.00mm Pitch Serial I/O Connector, Receptacle Kit, Wire-to-Wire, Solder Type, 6 Circuits
Telecom and Datacom Connector, 6 Contact(s), Female, Solder Terminal, Locking, Socket
Molex electrical signal connector, Mother seat, Welding termination
Self Mating 6P Thermoplastic Polycarbonate Receptacle Black Gray
Connector, Rcpt, 6Pos, Solder; |Molex 54280-0609
Cross Referenced to MOLEX - Part MOL54280-0609
I/O Connectors I/O W-TO-W RECPT KIT
I/O Connectors 2.00MM REC KIT 6P
2.0 I/O Conn Set Hsg Assy 6Ckt
CONN SERIAL I/O RCP 6POS SLD STR
CONN, I/O, RCPT, 8POS, SOLDER;
2.00MM PITCH SERIAL I/O CONNEC
CONN, I/O, RCPT, 6POS, SOLDER; No. of Contacts:6Contacts; Gender:Receptacle; Connector Type:-; Contact Termination Type:Solder; Product Range:54280 Series; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0542800609
  • 54280-0609.
  • 542800609